
SMBJ26CA-TR | |
|---|---|
DigiKey Part Number | 497-15658-2-ND - Tape & Reel (TR) 497-15658-1-ND - Cut Tape (CT) 497-15658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26CA-TR |
Description | TVS DIODE 26VWM 42.1VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ26CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 14.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B260JB-HF | Comchip Technology | 1,363 | 641-1573-1-ND | $7.48000 | Similar |
| SMBJ26CA | Bourns Inc. | 40,126 | SMBJ26CABCT-ND | $4.93000 | Similar |
| SMBJ26CA-13-F | Diodes Incorporated | 25,781 | SMBJ26CA-FDICT-ND | $4.93000 | Similar |
| SMBJ26CA-Q | Bourns Inc. | 40 | SMBJ26CA-QCT-ND | $6.25000 | Similar |
| SMBJ26CD-M3/H | Vishay General Semiconductor - Diodes Division | 452 | SMBJ26CD-M3/HGICT-ND | $6.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.40700 | $44.07 |
| 100 | $2.84550 | $284.55 |
| 500 | $2.17344 | $1,086.72 |
| 1,000 | $1.95655 | $1,956.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.72158 | $4,303.95 |
| 5,000 | $1.57628 | $7,881.40 |
| 7,500 | $1.50222 | $11,266.65 |
| 12,500 | $1.41900 | $17,737.50 |
| 17,500 | $1.36973 | $23,970.27 |
| 25,000 | $1.32184 | $33,046.00 |

