
SMBJ22A-TR | |
|---|---|
DigiKey Part Number | 497-7450-2-ND - Tape & Reel (TR) 497-7450-1-ND - Cut Tape (CT) 497-7450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ22A-TR |
Description | TVS DIODE 22VWM 35.5VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 17.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ22A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 17.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 24.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ22A | Taiwan Semiconductor Corporation | 12,484 | SMBJ22AFSCT-ND | $5.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.70000 | $37.00 |
| 100 | $2.37190 | $237.19 |
| 500 | $1.79968 | $899.84 |
| 1,000 | $1.61487 | $1,614.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.41462 | $3,536.55 |
| 5,000 | $1.29073 | $6,453.65 |
| 7,500 | $1.22759 | $9,206.92 |
| 12,500 | $1.15662 | $14,457.75 |
| 17,500 | $1.11459 | $19,505.33 |
| 25,000 | $1.07374 | $26,843.50 |

