
STPMIC1DPQR | |
---|---|
DigiKey Part Number | 497-STPMIC1DPQRTR-ND - Tape & Reel (TR) 497-STPMIC1DPQRCT-ND - Cut Tape (CT) 497-STPMIC1DPQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPMIC1DPQR |
Description | 14 OUTPUT RAILS PMIC 4 ADJUSTABL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 44-WFQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STPMIC1DPQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 1.2mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-WFQFN Exposed Pad | |
Supplier Device Package | 44-WFQFN (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.09000 | $50.09 |
10 | $33.58300 | $335.83 |
100 | $24.22570 | $2,422.57 |
500 | $24.02620 | $12,013.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $19.48985 | $58,469.55 |