
STPS240H100TV1Y | |
---|---|
DigiKey Part Number | 497-STPS240H100TV1Y-ND |
Manufacturer | |
Manufacturer Product Number | STPS240H100TV1Y |
Description | DIODE MOD SCHOT 100V 120A ISOTOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 100 V 120A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 120A | |
Voltage - Forward (Vf) (Max) @ If | 825 mV @ 120 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 90 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | ISOTOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $212.66000 | $212.66 |
10 | $154.66200 | $1,546.62 |
100 | $128.89630 | $12,889.63 |