
TSC2012IYDT | |
|---|---|
DigiKey Part Number | 497-TSC2012IYDTTR-ND - Tape & Reel (TR) 497-TSC2012IYDTCT-ND - Cut Tape (CT) 497-TSC2012IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2012IYDT |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSC2012IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5.2V/µs | |
-3db Bandwidth | 490 kHz | |
Current - Input Bias | 350 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.96000 | $39.96 |
| 10 | $26.49800 | $264.98 |
| 100 | $18.84860 | $1,884.86 |
| 500 | $17.74250 | $8,871.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.43730 | $21,093.25 |






