SMB15F6.0AY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 6
Unit Price: $9.94000
Datasheet

Similar


STMicroelectronics
In Stock: 7
Unit Price: $15.27000
Datasheet
SMBflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB15F6.0AY

DigiKey Part Number
497-SMB15F6.0AYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB15F6.0AY
Description
TVS DIODE 6VWM 13.7VC SMBFLAT
Customer Reference
Detailed Description
13.7V Clamp 730A (8/20µs) Ipp Tvs Diode Surface Mount SMBflat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
6.7V
Voltage - Clamping (Max) @ Ipp
13.7V
Current - Peak Pulse (10/1000µs)
730A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AA, SMB Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes