
SMAJ170A-TR | |
|---|---|
DigiKey Part Number | 497-6505-2-ND - Tape & Reel (TR) 497-6505-1-ND - Cut Tape (CT) 497-6505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ170A-TR |
Description | TVS DIODE 170VWM 353VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 353V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ170A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 353V | |
Current - Peak Pulse (10/1000µs) | 6.5A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $1.52100 | $15.21 |
| 100 | $1.34830 | $134.83 |
| 500 | $1.22500 | $612.50 |
| 1,000 | $0.95369 | $953.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.81393 | $4,069.65 |
| 10,000 | $0.75227 | $7,522.70 |

