DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6T24AY

DigiKey Part Number
497-10941-2-ND - Tape & Reel (TR)
497-10941-1-ND - Cut Tape (CT)
497-10941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6T24AY
Description
TVS DIODE 20.5VWM 42.8V DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
42.8V Clamp 93A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6T24AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
42.8V
Current - Peak Pulse (10/1000µs)
93A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.28000$9.28
10$7.31600$73.16
100$5.14830$514.83
500$4.88440$2,442.20
1,000$4.10427$4,104.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.48148$17,407.40
Manufacturers Standard Package