
SMA6T22CAY | |
|---|---|
DigiKey Part Number | 497-SMA6T22CAYTR-ND - Tape & Reel (TR) 497-SMA6T22CAYCT-ND - Cut Tape (CT) 497-SMA6T22CAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6T22CAY |
Description | TVS DIODE 18.8VWM 39.3V DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39.3V Clamp 102A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T22CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 39.3V | |
Current - Peak Pulse (10/1000µs) | 102A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $7.78600 | $77.86 |
| 100 | $5.45910 | $545.91 |
| 500 | $4.41494 | $2,207.47 |
| 1,000 | $4.41396 | $4,413.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.60615 | $18,030.75 |

