DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6T12AY

DigiKey Part Number
497-11821-2-ND - Tape & Reel (TR)
497-11821-1-ND - Cut Tape (CT)
497-11821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6T12AY
Description
TVS DIODE 10.2VWM 21.7V DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
21.7V Clamp 184A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6T12AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
21.7V
Current - Peak Pulse (10/1000µs)
184A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,293
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.83000$5.83
10$4.81200$48.12
100$3.30900$330.90
500$2.63574$1,317.87
1,000$2.37060$2,370.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.93678$9,683.90
Manufacturers Standard Package