


SMA6J28CA-TR | |
---|---|
DigiKey Part Number | 497-7888-2-ND - Tape & Reel (TR) 497-7888-1-ND - Cut Tape (CT) 497-7888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J28CA-TR |
Description | TVS DIODE 28VWM 51.6VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51.6V Clamp 68A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J28CA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 51.6V | |
Current - Peak Pulse (10/1000µs) | 68A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $3.77000 | $37.70 |
100 | $2.58480 | $258.48 |
500 | $2.03330 | $1,016.65 |
1,000 | $1.72674 | $1,726.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.53115 | $7,655.75 |
10,000 | $1.41076 | $14,107.60 |