


SMA6J28CA-TR | |
|---|---|
DigiKey Part Number | 497-7888-2-ND - Tape & Reel (TR) 497-7888-1-ND - Cut Tape (CT) 497-7888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J28CA-TR |
Description | TVS DIODE 28VWM 51.6VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51.6V Clamp 68A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J28CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 51.6V | |
Current - Peak Pulse (10/1000µs) | 68A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.76500 | $37.65 |
| 100 | $2.58160 | $258.16 |
| 500 | $2.03072 | $1,015.36 |
| 1,000 | $1.72454 | $1,724.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.52920 | $7,646.00 |
| 10,000 | $1.40896 | $14,089.60 |

