
SMA6J188CA-TR | |
---|---|
DigiKey Part Number | 497-7887-2-ND - Tape & Reel (TR) 497-7887-1-ND - Cut Tape (CT) 497-7887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J188CA-TR |
Description | TVS DIODE 188VWM 323VC DO214AC |
Customer Reference | |
Detailed Description | 323V Clamp 10.3A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 323V | |
Current - Peak Pulse (10/1000µs) | 10.3A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |