SMA6F5.0AY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 52,885
Unit Price: $1.81000
Datasheet

Similar


STMicroelectronics
In Stock: 6,160
Unit Price: $5.50000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.43311
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 9,827
Unit Price: $4.43000

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.37092
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,179
Unit Price: $3.61000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.52595
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 454
Unit Price: $3.12000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 85
Unit Price: $2.63000
Datasheet
DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F5.0AY

DigiKey Part Number
497-18454-2-ND - Tape & Reel (TR)
497-18454-1-ND - Cut Tape (CT)
497-18454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6F5.0AY
Description
TVS DIODE 5VWM 9.2VC SMAFLAT
Customer Reference
Detailed Description
9.2V Clamp 68A Ipp Tvs Diode Surface Mount SMAflat
Datasheet
 Datasheet
EDA/CAD Models
SMA6F5.0AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
68A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes