
SMA6F23AY | |
---|---|
DigiKey Part Number | 497-18447-2-ND - Tape & Reel (TR) 497-18447-1-ND - Cut Tape (CT) 497-18447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F23AY |
Description | TVS DIODE 23VWM 37.8VC SMAFLAT |
Customer Reference | |
Detailed Description | 37.8V Clamp 16.4A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.8V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.46500 | $34.65 |
100 | $2.22270 | $222.27 |
500 | $1.68720 | $843.60 |
1,000 | $1.51435 | $1,514.35 |
2,000 | $1.36878 | $2,737.56 |
5,000 | $1.21106 | $6,055.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.96377 | $9,637.70 |