
SMA6F13A-TR | |
---|---|
DigiKey Part Number | 497-8759-2-ND - Tape & Reel (TR) 497-8759-1-ND - Cut Tape (CT) 497-8759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F13A-TR |
Description | TVS DIODE 13VWM 23.9VC SMAFLAT |
Customer Reference | |
Detailed Description | 23.9V Clamp 147A (8/20µs) Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 23.9V | |
Current - Peak Pulse (10/1000µs) | 147A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |