
SMA6F12AVCL | |
---|---|
DigiKey Part Number | 497-8758-2-ND - Tape & Reel (TR) 497-8758-1-ND - Cut Tape (CT) 497-8758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F12AVCL |
Description | TVS DIODE 12VWM 22.9VC SMAFLAT |
Customer Reference | |
Detailed Description | 22.9V Clamp 157A (8/20µs) Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.2V | |
Voltage - Clamping (Max) @ Ipp | 22.9V | |
Current - Peak Pulse (10/1000µs) | 157A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $3.02900 | $30.29 |
100 | $2.54370 | $254.37 |
500 | $2.26380 | $1,131.90 |
1,000 | $2.07413 | $2,074.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.92485 | $19,248.50 |
20,000 | $1.82956 | $36,591.20 |