
SMA6F100AY | |
|---|---|
DigiKey Part Number | 497-SMA6F100AYTR-ND - Tape & Reel (TR) 497-SMA6F100AYCT-ND - Cut Tape (CT) 497-SMA6F100AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F100AY |
Description | TVS DIODE 100VWM 162VC SMAFLAT |
Customer Reference | |
Detailed Description | 162V Clamp 3.8A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V (Max) | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.83900 | $38.39 |
| 100 | $2.47470 | $247.47 |
| 500 | $1.88552 | $942.76 |
| 1,000 | $1.69552 | $1,695.52 |
| 2,000 | $1.53553 | $3,071.06 |
| 5,000 | $1.36225 | $6,811.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.10990 | $11,099.00 |

