53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T39A

DigiKey Part Number
497-6497-2-ND - Tape & Reel (TR)
497-6497-1-ND - Cut Tape (CT)
497-6497-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T39A
Description
TVS DIODE 33.3VWM 53.9VC SMB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T39A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
33.3V
Supplier Device Package
Voltage - Breakdown (Min)
37.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ33ABourns Inc.15,547SMBJ33ABCT-ND$4.36000Similar
In-Stock: 7,021
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.40000$7.40
10$4.59600$45.96
100$2.97450$297.45
500$2.27522$1,137.61
1,000$2.04987$2,049.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.80564$4,514.10
5,000$1.65463$8,273.15
7,500$1.57766$11,832.45
12,500$1.49118$18,639.75
17,500$1.43997$25,199.47
25,000$1.39021$34,755.25
Manufacturers Standard Package