
SM6T220CA | |
|---|---|
DigiKey Part Number | 497-12520-2-ND - Tape & Reel (TR) 497-12520-1-ND - Cut Tape (CT) 497-12520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T220CA |
Description | TVS DIODE 188VWM 328VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T220CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $2.79500 | $27.95 |
| 100 | $2.26910 | $226.91 |
| 500 | $1.98960 | $994.80 |
| 1,000 | $1.71007 | $1,710.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.39252 | $3,481.30 |

