
SM6T10AY | |
|---|---|
DigiKey Part Number | 497-11803-2-ND - Tape & Reel (TR) 497-11803-1-ND - Cut Tape (CT) 497-11803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T10AY |
Description | TVS DIODE 8.55VWM 14.5VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 41A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T10AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 41A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $5.94400 | $59.44 |
| 100 | $3.89210 | $389.21 |
| 500 | $3.00824 | $1,504.12 |
| 1,000 | $2.72354 | $2,723.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.41512 | $6,037.80 |
| 5,000 | $2.22443 | $11,122.15 |
| 7,500 | $2.12727 | $15,954.53 |
| 12,500 | $2.01812 | $25,226.50 |
| 17,500 | $1.95349 | $34,186.07 |
| 25,000 | $1.89070 | $47,267.50 |

