STPS5H100AFY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6F6.0AY

DigiKey Part Number
497-SM6F6.0AYTR-ND - Tape & Reel (TR)
497-SM6F6.0AYCT-ND - Cut Tape (CT)
497-SM6F6.0AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6F6.0AY
Description
TVS DIODE 6VWM 13.7VC SOD128FLAT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
13.7V Clamp 290A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat
Datasheet
 Datasheet
EDA/CAD Models
SM6F6.0AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
6.7V
Voltage - Clamping (Max) @ Ipp
13.7V
Current - Peak Pulse (10/1000µs)
290A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.79000$3.79
10$2.84800$28.48
100$1.93450$193.45
500$1.51468$757.34
1,000$1.25950$1,259.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.97961$5,877.66
Manufacturers Standard Package