
SM6F6.0AY | |
---|---|
DigiKey Part Number | 497-SM6F6.0AYTR-ND - Tape & Reel (TR) 497-SM6F6.0AYCT-ND - Cut Tape (CT) 497-SM6F6.0AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6F6.0AY |
Description | TVS DIODE 6VWM 13.7VC SOD128FLAT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13.7V Clamp 290A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | SM6F6.0AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 6.7V | |
Voltage - Clamping (Max) @ Ipp | 13.7V | |
Current - Peak Pulse (10/1000µs) | 290A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.84100 | $28.41 |
100 | $1.92960 | $192.96 |
500 | $1.51082 | $755.41 |
1,000 | $1.25628 | $1,256.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.97711 | $5,862.66 |