
SM6F26AY | |
---|---|
DigiKey Part Number | 497-SM6F26AYTR-ND - Tape & Reel (TR) 497-SM6F26AYCT-ND - Cut Tape (CT) 497-SM6F26AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6F26AY |
Description | TVS DIODE 26VWM 53.5V SOD128FLAT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 53.5V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | SM6F26AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V (Max) | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 53.5V | |
Current - Peak Pulse (10/1000µs) | 75A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.94800 | $29.48 |
100 | $2.05280 | $205.28 |
500 | $1.60114 | $800.57 |
1,000 | $1.29734 | $1,297.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.15775 | $3,473.25 |
6,000 | $1.09206 | $6,552.36 |
9,000 | $0.97711 | $8,793.99 |