
RCV2512499KFKEG | |
|---|---|
DigiKey Part Number | 541-RCV2512499KFKEGTR-ND - Tape & Reel (TR) 541-RCV2512499KFKEGCT-ND - Cut Tape (CT) 541-RCV2512499KFKEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV2512499KFKEG |
Description | RCV2512 100 499K 1% E67 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $4.92500 | $49.25 |
| 25 | $4.26200 | $106.55 |
| 50 | $3.88060 | $194.03 |
| 100 | $3.57800 | $357.80 |
| 250 | $3.27020 | $817.55 |
| 500 | $3.09228 | $1,546.14 |
| 1,000 | $2.95070 | $2,950.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.89471 | $5,789.42 |
| 4,000 | $2.80312 | $11,212.48 |
| 6,000 | $2.75846 | $16,550.76 |
| 10,000 | $2.71004 | $27,100.40 |
| 14,000 | $2.68229 | $37,552.06 |
| 20,000 | $2.65603 | $53,120.60 |
| 24,000 | $2.64376 | $63,450.24 |

