SMC30J85A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM50T36AY

DigiKey Part Number
497-SM50T36AYTR-ND - Tape & Reel (TR)
497-SM50T36AYCT-ND - Cut Tape (CT)
497-SM50T36AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM50T36AY
Description
TVS DIODE 31VWM 50.2VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
50.2V Clamp 100A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
31V (Max)
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
50.2V
Current - Peak Pulse (10/1000µs)
100A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,145
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.81000$12.81
10$9.36900$93.69
25$8.50320$212.58
100$7.55660$755.66
250$7.10416$1,776.04
500$6.83172$3,415.86
1,000$6.60731$6,607.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.37052$15,926.30
5,000$6.22778$31,138.90
7,500$6.15631$46,172.33
12,500$6.07713$75,964.12
Manufacturers Standard Package