
SM50T7V0AY | |
---|---|
DigiKey Part Number | 497-SM50T7V0AYTR-ND - Tape & Reel (TR) 497-SM50T7V0AYCT-ND - Cut Tape (CT) 497-SM50T7V0AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM50T7V0AY |
Description | TVS DIODE 6VWM 10.3VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 486A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 6.7V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 486A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.81000 | $12.81 |
10 | $9.36900 | $93.69 |
25 | $8.50320 | $212.58 |
100 | $7.55660 | $755.66 |
250 | $7.10416 | $1,776.04 |
500 | $6.83172 | $3,415.86 |
1,000 | $6.60731 | $6,607.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.37052 | $15,926.30 |
5,000 | $6.22778 | $31,138.90 |
7,500 | $6.15631 | $46,172.33 |
12,500 | $6.07713 | $75,964.12 |