
SM4T26CAY | |
|---|---|
DigiKey Part Number | 497-10915-2-ND - Tape & Reel (TR) 497-10915-1-ND - Cut Tape (CT) 497-10915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T26CAY |
Description | TVS DIODE 22VWM 48.3VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48.3V Clamp 48A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T26CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 48.3V | |
Current - Peak Pulse (10/1000µs) | 48A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $3.50200 | $35.02 |
| 100 | $3.50070 | $350.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.96796 | $14,839.80 |

