
ST33HTPH2X32AHE4 | |
---|---|
DigiKey Part Number | 497-ST33HTPH2X32AHE4CT-ND - Cut Tape (CT) 497-ST33HTPH2X32AHE4DKR-ND - Digi-Reel® 497-ST33HTPH2X32AHE4TR-ND |
Manufacturer | |
Manufacturer Product Number | ST33HTPH2X32AHE4 |
Description | ST33HTPH2X32AHE4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SecurCore® SC300™ ST33 Trusted Platform Module (TPM) Microcontroller IC FLASH 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | SecurCore® SC300™ | |
Program Memory Type | FLASH | |
Controller Series | ST33TPHF2ESPI | |
RAM Size | - | |
Interface | SPI | |
Number of I/O | 2 | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.93000 | $32.93 |
10 | $24.87100 | $248.71 |
25 | $22.86920 | $571.73 |
100 | $20.66130 | $2,066.13 |
250 | $19.60952 | $4,902.38 |
500 | $18.97546 | $9,487.73 |
1,000 | $18.45348 | $18,453.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $17.80881 | $53,426.43 |