
SM30T100CAY | |
---|---|
DigiKey Part Number | 497-SM30T100CAYTR-ND - Tape & Reel (TR) 497-SM30T100CAYCT-ND - Cut Tape (CT) 497-SM30T100CAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T100CAY |
Description | TVS DIODE 85VWM 137VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 22A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V (Max) | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
10 | $10.75600 | $107.56 |
100 | $7.63620 | $763.62 |
500 | $6.55238 | $3,276.19 |
1,000 | $6.39703 | $6,397.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.45210 | $13,630.25 |
5,000 | $5.22630 | $26,131.50 |