
SM15T82AY | |
---|---|
DigiKey Part Number | 497-11786-2-ND - Tape & Reel (TR) 497-11786-1-ND - Cut Tape (CT) 497-11786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T82AY |
Description | TVS DIODE 70VWM 146VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 69A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T82AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 69A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.92000 | $12.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.42451 | $8,561.27 |
5,000 | $3.09935 | $15,496.75 |