48.3V Clamp 207A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T27A

DigiKey Part Number
497-7869-2-ND - Tape & Reel (TR)
497-7869-1-ND - Cut Tape (CT)
497-7869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T27A
Description
TVS DIODE 23.1VWM 48.3VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
48.3V Clamp 207A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T27A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
207A (8/20µs)
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
23.1V
Supplier Device Package
Voltage - Breakdown (Min)
25.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
48.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC27ABourns Inc.10,385118-1.5SMC27ACT-ND$7.65000Direct
In-Stock: 4,714
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.58000$12.58
10$7.95000$79.50
100$5.27240$527.24
500$4.12424$2,062.12
1,000$3.75459$3,754.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.35444$8,386.10
5,000$3.10717$15,535.85
7,500$2.98120$22,359.00
12,500$2.83970$35,496.25
17,500$2.75594$48,228.95
25,000$2.68535$67,133.75
Manufacturers Standard Package