
SM15T24CAY | |
|---|---|
DigiKey Part Number | 497-SM15T24CAYTR-ND - Tape & Reel (TR) 497-SM15T24CAYCT-ND - Cut Tape (CT) 497-SM15T24CAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T24CAY |
Description | TVS DIODE 20.5VWM 42.8VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.8V Clamp 234A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T24CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 42.8V | |
Current - Peak Pulse (10/1000µs) | 234A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $4.07000 | $40.70 |
| 100 | $4.02850 | $402.85 |
| 500 | $4.00388 | $2,001.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.38726 | $8,468.15 |
| 5,000 | $3.27010 | $16,350.50 |

