
SD56060 | |
---|---|
DigiKey Part Number | SD56060-ND |
Manufacturer | |
Manufacturer Product Number | SD56060 |
Description | RF MOSFET LDMOS M246 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 1MHz ~ 1GHz 16dB 60W M246 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1MHz ~ 1GHz | |
Gain | 16dB | |
Current Rating (Amps) | 8A | |
Noise Figure | - | |
Power - Output | 60W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | M246 | |
Supplier Device Package | M246 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $1,246.21633 | $74,772.98 |