Similar
Similar
Similar
Similar

SD1433 | |
|---|---|
DigiKey Part Number | SD1433-ND |
Manufacturer | |
Manufacturer Product Number | SD1433 |
Description | RF TRANS NPN 16V M122 |
Customer Reference | |
Detailed Description | RF Transistor NPN 16V 2.5A 58W Chassis, Stud Mount M122 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 16V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | 7dB | |
Power - Max | 58W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 1A, 5V | |
Current - Collector (Ic) (Max) | 2.5A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | M122 | |
Supplier Device Package | M122 | |
Base Product Number |





