
SCTWA50N120 | |
|---|---|
DigiKey Part Number | 497-SCTWA50N120-ND |
Manufacturer | |
Manufacturer Product Number | SCTWA50N120 |
Description | SICFET N-CH 1200V 65A HIP247 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 65A (Tc) 318W (Tc) Through Hole HiP247™ |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 122 nC @ 20 V |
Packaging Tube | Vgs (Max) +25V, -10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 400 V |
FET Type | Power Dissipation (Max) 318W (Tc) |
Technology | Operating Temperature -55°C ~ 200°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package HiP247™ |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
Rds On (Max) @ Id, Vgs 69mOhm @ 40A, 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3M0065090D | Wolfspeed, Inc. | 334 | 1697-C3M0065090D-ND | $175.36000 | Similar |
| MSC040SMA120B | Microchip Technology | 21 | MSC040SMA120B-ND | $199.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $232.42000 | $232.42 |
| 10 | $187.50800 | $1,875.08 |
| 25 | $176.29840 | $4,407.46 |
| 100 | $163.97540 | $16,397.54 |
| 250 | $158.10240 | $39,525.60 |

