24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2-LPCBQTR

DigiKey Part Number
497-18061-2-ND - Tape & Reel (TR)
497-18061-1-ND - Cut Tape (CT)
497-18061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2-LPCBQTR
Description
IC RF TXRX 802.15.4 24QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only 802.15.4 SIGFOX™ 452MHz ~ 527MHz, 904MHz ~ 1055MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
802.15.4
Protocol
Modulation
2FSK, 2GFSK, 4FSK, 4GFSK, ASK, OOK
Frequency
Data Rate (Max)
500kbps
Power - Output
14dBm
Sensitivity
-128dBm
Memory Size
-
Serial Interfaces
SPI
GPIO
4
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
8.6mA
Current - Transmitting
20.6mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,373
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.21000$25.21
10$18.90200$189.02
25$17.31520$432.88
100$15.57300$1,557.30
250$14.74268$3,685.67
500$14.24214$7,121.07
1,000$13.83028$13,830.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$13.21210$52,848.40
Manufacturers Standard Package