New Product
RHF310AK1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RHF310AK1
RHF310AK1

RHF310AK1

DigiKey Part Number
497-RHF310AK1-ND
Manufacturer
Manufacturer Product Number
RHF310AK1
Description
RAD-HARD 400 UA HIGH-SPEED
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-CFlatPack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
115V/µs
-3db Bandwidth
230 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1.7 mV
Current - Supply
400µA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-CFlatPack
Supplier Device Package
8-CFlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$4,430.74000$4,430.74
10$3,870.84600$38,708.46
Manufacturers Standard Package