
PWD13F60TR | |
---|---|
DigiKey Part Number | 497-17719-2-ND - Tape & Reel (TR) 497-17719-1-ND - Cut Tape (CT) 497-17719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWD13F60TR |
Description | IC HALF BRIDGE DRVR 8A 28VFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver Industrial Power MOSFET 28-VFQFPN (10x13) |
Datasheet | Datasheet |
EDA/CAD Models | PWD13F60TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | Industrial | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 320mOhm | |
Current - Output / Channel | 8A | |
Current - Peak Output | 32A | |
Voltage - Supply | 15V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | - | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerVQFN | |
Supplier Device Package | 28-VFQFPN (10x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.85000 | $65.85 |
10 | $50.99000 | $509.90 |
25 | $47.27880 | $1,181.97 |
100 | $43.19810 | $4,319.81 |
250 | $41.25208 | $10,313.02 |
500 | $40.07904 | $20,039.52 |
1,000 | $39.11367 | $39,113.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $38.09474 | $95,236.85 |