
PSD813F1VA-15M | |
|---|---|
DigiKey Part Number | 497-1982-ND |
Manufacturer | |
Manufacturer Product Number | PSD813F1VA-15M |
Description | IC PROG PERIPH IC 52-PQFP |
Customer Reference | |
Detailed Description | Programmable Peripherals IC 52-PQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Programmable Peripherals IC | |
Applications | 8-Bit MCU Peripherals | |
Mounting Type | Surface Mount | |
Package / Case | 52-QFP | |
Supplier Device Package | 52-PQFP (10x10) | |
Base Product Number |

