PD85015TR-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 619
Unit Price: $187.61000
Datasheet
PD57070-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD85015TR-E

DigiKey Part Number
497-10345-2-ND - Tape & Reel (TR)
497-10345-1-ND - Cut Tape (CT)
497-10345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD85015TR-E
Description
RF MOSFET LDMOS 13.6V PWRSO-10RF
Customer Reference
Detailed Description
RF Mosfet 13.6 V 150 mA 870MHz 16dB 15W PowerSO-10RF (Formed Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
LDMOS
Frequency
870MHz
Gain
16dB
Voltage - Test
13.6 V
Current Rating (Amps)
5A
Noise Figure
-
Current - Test
150 mA
Power - Output
15W
Voltage - Rated
40 V
Package / Case
PowerSO-10RF Exposed Bottom Pad (2 Formed Leads)
Supplier Device Package
PowerSO-10RF (Formed Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types