
PD55025TR-E | |
---|---|
DigiKey Part Number | 497-12510-2-ND - Tape & Reel (TR) 497-12510-1-ND - Cut Tape (CT) 497-12510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD55025TR-E |
Description | RF MOSFET LDMOS 12.5V PWRSO-10RF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 200 mA 500MHz 14.5dB 25W PowerSO-10RF (Formed Lead) |
Datasheet | Datasheet |
EDA/CAD Models | PD55025TR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 500MHz | |
Gain | 14.5dB | |
Voltage - Test | 12.5 V | |
Current Rating (Amps) | 7A | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 25W | |
Voltage - Rated | 40 V | |
Package / Case | PowerSO-10RF Exposed Bottom Pad (2 Formed Leads) | |
Supplier Device Package | PowerSO-10RF (Formed Lead) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $257.41000 | $257.41 |
10 | $208.31900 | $2,083.19 |
25 | $196.06320 | $4,901.58 |
100 | $182.59400 | $18,259.40 |
250 | $177.10160 | $44,275.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $158.12643 | $94,875.86 |