PowerSO-10RF (Straight Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD20010STR-E

DigiKey Part Number
497-10095-2-ND - Tape & Reel (TR)
497-10095-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PD20010STR-E
Description
RF MOSFET LDMOS 13.6V PWRSO-10RF
Customer Reference
Detailed Description
RF Mosfet 13.6 V 150 mA 2GHz 11dB 10W PowerSO-10RF (Straight Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
LDMOS
Frequency
2GHz
Gain
11dB
Voltage - Test
13.6 V
Current Rating (Amps)
5A
Noise Figure
-
Current - Test
150 mA
Power - Output
10W
Voltage - Rated
40 V
Package / Case
PowerSO-10RF Exposed Bottom Pad (2 Straight Leads)
Supplier Device Package
PowerSO-10RF (Straight Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types