
P6KE300ARL | |
---|---|
DigiKey Part Number | 497-12502-2-ND - Tape & Reel (TR) 497-12502-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE300ARL |
Description | TVS DIODE 256VWM 529VC DO204AC |
Customer Reference | |
Detailed Description | 529V Clamp 7.6A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE300ARL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 529V | |
Current - Peak Pulse (10/1000µs) | 7.6A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 290pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.64700 | $46.47 |
100 | $3.01670 | $301.67 |
500 | $2.31584 | $1,157.92 |
1,000 | $2.08995 | $2,089.95 |
2,000 | $1.89970 | $3,799.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $1.65814 | $9,948.84 |
12,000 | $1.53655 | $18,438.60 |
18,000 | $1.47461 | $26,542.98 |
30,000 | $1.44000 | $43,200.00 |