
LCP02-150B1RL | |
|---|---|
DigiKey Part Number | 497-13418-2-ND - Tape & Reel (TR) 497-13418-1-ND - Cut Tape (CT) 497-13418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCP02-150B1RL |
Description | THYRISTOR 30A 8-SOIC |
Customer Reference | |
Detailed Description | Off-State Ipp TVS Thyristor 8-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LCP02-150B1RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Breakover | - | |
Voltage - Off State | - | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.44000 | $22.44 |
| 10 | $14.49500 | $144.95 |

