
P0102DN 5AA4 | |
---|---|
DigiKey Part Number | 497-2523-2-ND - Tape & Reel (TR) 497-2523-1-ND - Cut Tape (CT) 497-2523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0102DN 5AA4 |
Description | SCR 400V 800MA SOT-223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 800 mA Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | P0102DN 5AA4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.95 V | |
Current - On State (It (AV)) (Max) | 500 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7A, 8A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $5.28800 | $52.88 |
100 | $3.45680 | $345.68 |
500 | $2.66792 | $1,333.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.41354 | $2,413.54 |
2,000 | $2.19952 | $4,399.04 |
3,000 | $2.09041 | $6,271.23 |
5,000 | $1.96778 | $9,838.90 |
7,000 | $1.89517 | $13,266.19 |
10,000 | $1.82459 | $18,245.90 |
25,000 | $1.72010 | $43,002.50 |