SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0102DA 5AL3

DigiKey Part Number
497-P0102DA5AL3TR-ND - Tape & Reel (TR)
497-P0102DA5AL3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P0102DA 5AL3
Description
SCR 400V 800MA TO-92-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
P0102DA 5AL3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.95 V
Current - On State (It (AV)) (Max)
500 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
7A, 8A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.49100$24.91
100$1.58180$158.18
500$1.18620$593.10
1,000$1.05835$1,058.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.95070$1,901.40
4,000$0.86003$3,440.12
6,000$0.81379$4,882.74
10,000$0.76181$7,618.10
14,000$0.73103$10,234.42
20,000$0.70109$14,021.80
50,000$0.63541$31,770.50
100,000$0.61250$61,250.00
Manufacturers Standard Package