
P-NUCLEO-IOD7A1 | |
---|---|
DigiKey Part Number | 497-P-NUCLEO-IOD7A1-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-IOD7A1 |
Description | EVAL BOARD FOR IPS4260LM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IPS4260LM, L6364Q, STM32G071RB STM32 Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, IO-Link® | |
Embedded | No | |
Utilized IC / Part | IPS4260LM, L6364Q, STM32G071RB | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $917.00000 | $917.00 |