
P-NUCLEO-6180X1 | |
---|---|
DigiKey Part Number | 497-15709-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-6180X1 |
Description | NUCLEO PACK F401RE/VL6180X |
Customer Reference | |
Detailed Description | STM32F401RE, VL6180X FlightSense™ Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | STM32F401RE, VL6180X | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $339.57000 | $339.57 |