cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OIMMA8MBHP01745$

DigiKey Part Number
497-OIMMA8MBHP01745$-ND
Manufacturer
Manufacturer Product Number
OIMMA8MBHP01745$
Description
OIMMA8MBHP01745$
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® SecurCore® SC300 - Security Microcontroller IC 8-VDFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Applications
Security
Core Processor
ARM® SecurCore® SC300
Program Memory Type
-
Controller Series
ST4SIM-110M
RAM Size
-
Interface
SPI
Voltage - Supply
1.8V, 3V, 5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-VFDFPN (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4,000$21.91517$87,660.68
Manufacturers Standard Package